Draper 04047 Long Arm Threaded Nut Riveter 410mm PVC Hand Grips - 04047

MPN
04047
Brand
Draper
EAN-13
5059482050473
Order Code
92-2944
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 85 in stock

This robust long-arm threaded nut riveter is suitable for rivet nuts in aluminium, steel and stainless steel.

The long arms offer effortless functionality and allow access to hard-to-reach restricted areas.

Steel riveter head and steel arms, with PVC moulded hand grips.

Fitted with thumbwheel to unscrew the threaded nut rivet.

The set includes seven rivet nut adapters - M3, M4, M5, M6, M8, M10, and M12.

Length 410mm.

  • Length: 410mm
  • Weight: 1.35kg
Type Riveter
Size 410mm

Reviews

Be the first to submit a review

Trustpilot