Draper 03358 Plasma Cutting Torch/Eurostyle Connector - 80A - 03358

Order Code:

92-2771

Brand: Draper MPN: 03358 EAN-13: 5059482048340
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This 80A Plasma Cutting Torch has a 4m-long 8mm² cable and is suitable for plasma cutting up to 80A.

It has a Euro-style connector and is supplied with an electrode, ceramic shroud and nozzle (already installed on the torch), cutting guide and a tip removal wrench.

  • Max. charge: 80A
  • Air pressure: 5.5––6bar
  • Duty cycle: 60%
  • Weight: 1.93kg
Type Plasma Cutter
Voltage 230V AC
Current 80A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot