Draper 02343 Storm Force® 10.8V Power Interchange Rotary Multi-Tool Kit (50 Pc)

MPN
02343
Brand
Draper
EAN-13
5010559023431
Order Code
92-0276
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.00 £40.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force® 10.8V Power Interchange series, 6 speeds, Supplied with 50 accessories in a sturdy plastic box, Supplied with battery and charger. Draper Storm Force® 10.8V interchangeable battery system allows you to combine one battery with any of the tools within the 10.8V Storm Force series (not compatible with Draper Storm Force® 20V).

  • Contents:
  • 5 andtimes: Grinding points,
  • 3 andtimes: Milling bits,
  • 2 andtimes: Engraving bits,
  • 1 andtimes: Bristle brush,
  • 1 andtimes: Bristle wheel,
  • 1 andtimes: Brass wheel,
  • 6 andtimes: HSS drill bits,
  • 4 andtimes: Grinding discs,
  • 3 andtimes: Polishing discs,
  • 16 andtimes: Cutting discs,
  • 5 andtimes: Collets: 1/32", 3/64", 3/32", 1/16", 5/64",
  • 2 andtimes: Mandrels,
  • Combination spanner/screwdriver
Voltage 10.8V
Type Rotary Tool Kit
Batteries included 1 x 1.5Ah
Battery type Li-ion
Brushed/Brushless Brushless
Corded/Cordless Cordless

Reviews

Be the first to submit a review

Trustpilot