Draper 02120 230V Four Socket Industrial Cable Reel (50m)

MPN
02120
Brand
Draper
EAN-13
5010559021208
Order Code
92-0872
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    25m 50m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £152.00 £73.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Industrial quality with a four socket plate. Sturdy metal frame with easy wind handle. Fitted with thermal cut out switch. 25M cable reel has 1.25mm cable and 50M cable reel has 1.5mm cable. Maximum load fully unwound 13A, 3120W. Fitted with approved plug. Sold loose.

Type Cable reel
Socket Type UK
Cable Length 50m
Power Source 230V

Reviews

Be the first to submit a review

Trustpilot