Draper 02115 6L Oil-Free Air Compressor (1.2kW)

MPN
02115
Brand
Draper
EAN-13
5010559021154
Order Code
91-9904
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £114.04 £106.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Power and portability, Motor emits no fumes, Long maintenance free life, Pressure switch, pressure regulator and pressure gauge, Fitted with a pressure switch and air outlet gauge, Quick euro coupling outlet, Supplied complete with a 1.7m approved cable

  • Tank Size 6L
  • Motor 1.2kw (1.5HP)
  • Air displacement 6.5cfm (185L/min)
  • Free air delivered (FAD) 5.1cfm (145L/min)
  • Input current 13A
  • Speed 4000rpm
  • Maximum pressure 116psi (8bar)
  • Dimensions 320 x 278 x 330mm
  • Weight 7.7kg
Type Mini Air Compressors
Capacity 6L
Voltage 230
Corded/Cordless Corded
Dimension 320 x 278 x 330mm
Dimensions 320 x 278 x 330mm
Tank Size 6L
Wattage 1.2kW

Reviews

Be the first to submit a review

Trustpilot