Draper 01816 125mm Dual Action Polisher (650W)

MPN
01816
Brand
Draper
EAN-13
5010559018161
Order Code
92-0305
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £66.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Variable speed control, Adjustable D- handle, Constant electronics, Supplied with backing pad, polishing sponge and 5M cable with BS plug

  • Voltage 240V
  • Wattage 650W
  • No Load speed 2000-6400rpm
  • Pad size 125mm
  • Spindle thread 5/16"
  • Supplied in Bag Yes
  • Weight 2.0kg
Type Polishers
Voltage 240
Brushed/Brushless Brushed
Corded/Cordless Corded
Disc Diameter 125mm
Wattage 650W

Reviews

Be the first to submit a review

Trustpilot