Draper 01070 Wet & Dry Sanding Discs with Hook and Loop, 50mm, 400 Grit (10Pk)

MPN
01070
Brand
Draper
EAN-13
5059482007903
Order Code
92-2680
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £1.50 £0.770
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

These 50mm wet and dry sanding discs are made from aluminium oxide that is specially treated with an anti-clogging stearate coating.

The backing material is polyester film with a high flat surface and strength making it ideal for wet or dry sanding.

Semi-open coating provides an aggressive cut and minimises dust.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding discs.

These discs provide a perfect finish at high speed very efficiently and are specially-designed for contoured surfaces.

Ideal for use in the automotive paint and body repair industry.

Also, sanding and finishing wood, metal including ferrous alloys, painted surfaces, primer, varnish, plastic and fillers.

Type Sanding Disc
Quantity 10
Grit 400
Size 50mm

Reviews

Be the first to submit a review

Trustpilot