Draper 00592 D20 20V Brushless SDS+ Rotary Hammer Drill - 2x 2Ah Batts & Charger

MPN
00592
Brand
Draper
EAN-13
5010559005925
Order Code
92-0243
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £123.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 34 in stockBack-order availability date - 08/11/2026

Features: Part of the D20 series, Brushless motor 4 functions - Drill, Hammer, Chisel and Chisel lock, Variable speed, Adjustable side handle with depth rod and 10mm standard chuck adaptor, LED work light, Supplied with 2 x 2Ah batteries and charger

  • Battery D20 20V Li-ion
  • Impact Rate 0-4500bpm
  • Max No Load Speed 0-1400rpm
  • Max Torque 135Nm
  • Impact joules 1.7J
  • Batteries Per Item 2 x 2Ah
  • Charger Type 1.65A
  • Drilling capacity masonry 22mm
  • Drilling capacity wood 28mm
  • Drilling capacity steel 13mm
  • Supplied in Case Yes
  • Weight (bare tool) 2.2kg
Voltage 20
Type Drill
Batteries included 2 x 2.0Ah
Battery type Li-ion
Brushed/Brushless Brushless
Corded/Cordless Cordless

Reviews

Be the first to submit a review

Trustpilot