Draper 00587 230V MMA to Mig Converter (200A)

MPN
00587
Brand
Draper
EAN-13
5010559005871
Order Code
92-0013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Enables a MMA welder to perform Mig welding. Achieves both gas and gasless Mig welding. Uses 0.8mm wires which are housed in the MIG spool gun. Supplied with Dinse adaptors and the cables required for converting. All stored in a heavy duty plastic storage case.

  • Working Voltage 33V - 85V
  • Control Voltage 24V
  • Output amperage range 35 - 200A
  • Duty cycle 20% @ 200A
  • Mig welding wire sizes 0.6 and 0.8mm
  • Dimensions 195 x 155 x 115mm
  • Weight 3.72kg
Type MIG welder
Voltage 230
Output Current 200A
Control Voltage 24V
Control voltage 2 V
Dimensions 195 x 155 x 115mm

Reviews

Be the first to submit a review

Trustpilot