Dowsil 3295311/C05 784 Glazing Sealant White 310ml

MPN
3295311/C05
Brand
Dowsil
EAN-13
5413278254719
Order Code
95-5388
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Clear White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Dowsil™ 784 Glazing Sealant is a one-part, silicone sealant. It has good adhesion to glass, aluminium and other non-porous construction substrates. It contains a fungicide, making it ideal for use in areas where mould growth can occur.

Conforms to ISO 11600-G-20LM. It has excellent weathering characteristics, including resistance to ozone, UV radiation and temperature extremes, and has an application temperature range +5 to +40°C.

Dowsil™ 784 Glazing Sealant, White


Type Industrial & glazing silicone
Colour White
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot