784 Glazing Sealant Clear 310ml

Dowsil Brand: Dowsil

Dowsil™ 784 Glazing Sealant is a one-part, silicone sealant. It has good adhesion to glass, aluminium and other non-porous construction substrates. It contains a fungicide, making it ideal for use in areas where mould growth can occur.

Conforms to ISO 11600-G-20LM. It has excellent weathering characteristics, including resistance to ozone, UV radiation and temperature extremes, and has an application temperature range +5 to +40°C.

Dowsil™ 784 Glazing Sealant, Clear

Description Image Product Buy Pricing (Ex VAT) Colour Type Package Size Package Type Food ProcessingSafe
Dowsil 3295303/C05 784 Glazing Sealant Clear 310ml
Dowsil 3295303/C05 784 Glazing Sealant Clear 310ml
Standard range
Order code: 95-5387
MPN: 3295303/C05

Despatched within 2 working days - 3 in stock
1+ £9.26
Price per unit Ex VAT
Clear Industrial & glazing silicone 310ml Cartridge No
Dowsil 3295311/C05 784 Glazing Sealant White 310ml
Dowsil 3295311/C05 784 Glazing Sealant White 310ml
Standard range
Order code: 95-5388
MPN: 3295311/C05

Despatched within 2 working days - 4 in stock
1+ £9.83
Price per unit Ex VAT
White Industrial & glazing silicone 310ml Cartridge No

Trustpilot