Dostmann Electronic 5040-0380 GD 380 Gas Leak Detector for Cooling Systems

MPN
5040-0380
EAN-13
4009816024930
Order Code
08-9332
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Dostmann Electronic GD 380 Gas Leak Detector is a reliable tool for detecting various refrigerants including R-134a, R-404A, and R-600a. It features an oxygen sensor for environmental testing, ensuring accurate detection of gas leaks. This detector is typically used in applications involving coolant leakage search and general gas safety inspections.
Type Gas leak detector
Dim (L x W x H) 56 x 173 x 66 mm
Height 66mm
Length 56mm
Power supply (details) 4 x AA battery
Weight 400g
Width 173mm

Reviews

Be the first to submit a review

Trustpilot