DÖRR 380438 DÖRR Smartphone holder Grey metallic matt for tripods

MPN
380438
Brand
DÖRR
EAN-13
4000461101458
Order Code
16-2145
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.63 £10.74
10+ £10.33
50+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

DÖRR 380438, 2583974, is a grey metallic matte smartphone holder engineered specifically for use with tripods. This precision-designed accessory accommodates a range of smartphone sizes, ensuring secure attachment and stability during filming or photography. Manufactured to exacting standards, the holder incorporates adjustable features that provide compatibility with various tripod interfaces, enhancing versatility in dynamic shooting environments. It is commonly employed in engineering applications such as field data collection, vibration analysis with smartphone sensors, and remote monitoring setups that require robust and steady visual capture solutions. Built from durable materials, this product guarantees reliability and long-term performance in both laboratory and field settings.
Type Smartphone holder
Colour Grey metallic (matt)
Height 9mm
Length 115mm
Material Aluminium
Product Type Smartphone holder
Weight 88g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot