Dörner + Helmer 138103 Chain Barrier 25m Red/White Durable and Visible

MPN
138103
EAN-13
4002350027108
Order Code
08-9277
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.96 £14.42
10+ £13.64
50+ £13.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Dörner + Helmer manufactures the 138103 chain barrier, a red and white safety feature extending 25 metres. This barrier is ideal for restricting access in parking areas or crowd control situations. Its durable design makes it suitable for both indoor and outdoor use.
Type Chain barrier
Chain link length 41mm
Chain link width 19mm
Colour Red, White
Diameter 6mm
Length 25m

Reviews

Be the first to submit a review

Trustpilot