Dormer P8036.0X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 6x6mm

MPN
P8036.0X6.0
Brand
Dormer
EAN-13
7320760687413
Order Code
95-5316
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Dormer P803 Solid Carbide Bright Rotary Burrs have cylinders with end cuts and produce double cuts. The first choice for general machining, improves ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reducing vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel).

Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Bright Rotary Burr - Cylinder With Endcut has the following specification:

Diameter: 6mm.
Shank Diameter: 6mm.
Working Length: 18mm.
Overall Length: 50mm.


Type Burr

Reviews

Be the first to submit a review

Trustpilot