Solid Carbide Bright Rotary Burr - Cylinder with Endcut 12.70 x 6mm

Dormer Brand: Dormer

The Dormer P803 Solid Carbide Bright Rotary Burrs have cylinders with end cuts and produce double cuts. The first choice for general machining, improves ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reducing vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel).

Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Bright Rotary Burr - Cylinder With Endcut has the following specification:

Diameter: 12.70mm.
Shank Diameter: 6mm.
Working Length: 25mm.
Overall Length: 70mm.

Description Image Product Buy Pricing (Ex VAT) Type
Dormer P80312.7X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 12.70x6mm
Dormer P80312.7X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 12.70x6mm
Standard range
Order code: 95-5313
MPN: P80312.7X6.0

Despatched within 4 working days - 50 in stock
1+ £37.35
Price per unit Ex VAT
Burr
Dormer P80316.0X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 16x6mm
Dormer P80316.0X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 16x6mm
Standard range
Order code: 95-5314
MPN: P80316.0X6.0

Despatched within 4 working days - 50 in stock
1+ £44.78
Price per unit Ex VAT
Burr
Dormer P8033.0X3.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 3x3mm
Dormer P8033.0X3.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 3x3mm
Standard range
Order code: 95-5315
MPN: P8033.0X3.0

Despatched within 4 working days - 20 in stock
1+ £9.45
Price per unit Ex VAT
Burr
Dormer P8036.0X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 6x6mm
Dormer P8036.0X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 6x6mm
Standard range
Order code: 95-5316
MPN: P8036.0X6.0

Despatched within 4 working days - 20 in stock
1+ £16.19
Price per unit Ex VAT
Burr
Dormer P8036.3X3.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 6.3x3mm
Dormer P8036.3X3.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 6.3x3mm
Standard range
Order code: 95-5317
MPN: P8036.3X3.0

Despatched within 4 working days - 5 in stock
1+ £15.45
Price per unit Ex VAT
Burr
Dormer P8038.0X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 8x6mm
Dormer P8038.0X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 8x6mm
Standard range
Order code: 95-5318
MPN: P8038.0X6.0

Despatched within 4 working days - 15 in stock
1+ £23.00
Price per unit Ex VAT
Burr
Dormer P8039.6X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 9.6x6mm
Dormer P8039.6X6.0 Solid Carbide Bright Rotary Burr Cylinder + Endcut 9.6x6mm
Standard range
Order code: 95-5319
MPN: P8039.6X6.0

Despatched within 4 working days - 20 in stock
1+ £22.75
Price per unit Ex VAT
Burr

Trustpilot