Dormer F302M6 F302 HSS Die Nuts Metric Coarse Thread 6.0 x 1.00 Pitch

MPN
F302M6
Brand
Dormer
EAN-13
7320760105733
Order Code
95-5241
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Dormer Dienuts are used to reclaim worn or damaged threads in most materials.

Metric Coarse Dienuts.

Application: For reclamation of screw threads.

Also available in MF, UNC, G(BSPF) thread forms.

Tolerance: 6g.
Chamfer Lead: Two Threads.
Surface treatment: Bright.
Material: HSS - High Speed Steel.

BS1127:1950

Size: 6mm x 1.00.


Type Die nut

Reviews

Be the first to submit a review

Trustpilot