F302 HSS Die Nuts Metric Coarse Thread 10.0 x 1.50 Pitch

Dormer Brand: Dormer

Dormer Dienuts are used to reclaim worn or damaged threads in most materials.

Metric Coarse Dienuts.

Application: For reclamation of screw threads.

Also available in MF, UNC, G(BSPF) thread forms.

Tolerance: 6g.
Chamfer Lead: Two Threads.
Surface treatment: Bright.
Material: HSS - High Speed Steel.

BS1127:1950

Size: 10mm x 1.50.

Description Image Product Buy Pricing (Ex VAT) Type
Dormer F302M10 F302 HSS Die Nuts Metric Coarse Thread 10.0 x 1.50 Pitch
Dormer F302M10 F302 HSS Die Nuts Metric Coarse Thread 10.0 x 1.50 Pitch
Standard range
Order code: 95-5237
MPN: F302M10

Despatched within 4 working days - 5 in stock
1+ £50.16
Price per unit Ex VAT
Die nut
Dormer F302M12 F302 HSS Die Nuts Metric Coarse Thread 12.0 x 1.75 Pitch
Dormer F302M12 F302 HSS Die Nuts Metric Coarse Thread 12.0 x 1.75 Pitch
Standard range
Order code: 95-5238
MPN: F302M12

Despatched within 4 working days - 3 in stock
1+ £60.71
Price per unit Ex VAT
Die nut
Dormer F302M16 F302 HSS Die Nuts Metric Coarse Thread 16.0 x 2.00 Pitch
Dormer F302M16 F302 HSS Die Nuts Metric Coarse Thread 16.0 x 2.00 Pitch
Standard range
Order code: 95-5239
MPN: F302M16

Despatched within 4 working days - 5 in stock
1+ £70.92
Price per unit Ex VAT
Die nut
Dormer F302M6 F302 HSS Die Nuts Metric Coarse Thread 6.0 x 1.00 Pitch
Dormer F302M6 F302 HSS Die Nuts Metric Coarse Thread 6.0 x 1.00 Pitch
Standard range
Order code: 95-5241
MPN: F302M6

Despatched within 4 working days - 5 in stock
1+ £36.94
Price per unit Ex VAT
Die nut
Dormer F302M8 F302 HSS Die Nuts Metric Coarse Thread 8.0 x 1.25 Pitch
Dormer F302M8 F302 HSS Die Nuts Metric Coarse Thread 8.0 x 1.25 Pitch
Standard range
Order code: 95-5242
MPN: F302M8

Despatched within 4 working days - 4 in stock
1+ £43.94
Price per unit Ex VAT
Die nut

Trustpilot