Dormer E500M14NO8 E500 HSS Coarse Tap Straight Flute 14mm Set of Three

MPN
E500M14NO8
Brand
Dormer
EAN-13
7320760154540
Order Code
95-5219
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £75.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Dormer E500 straight flute taps are the only type of taps that can be used by hand, but they may also be used in a machine if required.

Extremely versatile, can tap through or blind holes in most materials. When tapping blind holes straight flute taps should be used in sets. The three taps which form a set are known by more than one name.

1. Taper or First tap
2. Second or Intermediate tap
3. Bottoming, third or plug tap.

Metric coarse straight flute taps.

Tolerance: Class 2 for 6H Fit
Surface treatment: Bright
Material: HSS High Speed Steel
Chamfer No: 1,2 and 3, Serial no 4 and 5
Flute Geometry: Straight Flutes

ISO529

Size 14.0mm x 2.0 set of 3


Type Tap

Reviews

Be the first to submit a review

Trustpilot