E500 HSS Coarse Tap Straight Flute 14mm Taper

Dormer Brand: Dormer

Dormer E500 straight flute taps are the only type of taps that can be used by hand, but they may also be used in a machine if required.

Extremely versatile, can tap through or blind holes in most materials. When tapping blind holes straight flute taps should be used in sets. The three taps which form a set are known by more than one name.

1. Taper or First tap
2. Second or Intermediate tap
3. Bottoming, third or plug tap.

Metric coarse straight flute taps.

Tolerance: Class 2 for 6H Fit
Surface treatment: Bright
Material: HSS High Speed Steel
Chamfer No: 1,2 and 3, Serial no 4 and 5
Flute Geometry: Straight Flutes

ISO529

Size 14.0mm x 2.0 taper

Description Image Product Buy Pricing (Ex VAT) Type
Dormer E500M14NO2 E500 HSS Coarse Tap Straight Flute 14mm Second
Dormer E500M14NO2 E500 HSS Coarse Tap Straight Flute 14mm Second
Standard range
Order code: 95-5217
MPN: E500M14NO2

Despatched within 4 working days - 5 in stock
1+ £31.55
Price per unit Ex VAT
Tap
Dormer E500M14NO8 E500 HSS Coarse Tap Straight Flute 14mm Set of Three
Dormer E500M14NO8 E500 HSS Coarse Tap Straight Flute 14mm Set of Three
Standard range
Order code: 95-5219
MPN: E500M14NO8

Despatched within 4 working days - 5 in stock
1+ £75.92
Price per unit Ex VAT
Tap
Dormer E500M16NO6 E500 HSS Coarse Tap Straight Flute 16mm Set of Three
Dormer E500M16NO6 E500 HSS Coarse Tap Straight Flute 16mm Set of Three
Standard range
Order code: 95-5220
MPN: E500M16NO6

Despatched within 4 working days - 2 in stock
1+ £145.73
Price per unit Ex VAT
Tap
Dormer E500M16NO2 E500 HSS Coarse Tap Straight Flute 16mm Second
Dormer E500M16NO2 E500 HSS Coarse Tap Straight Flute 16mm Second
Standard range
Order code: 95-5222
MPN: E500M16NO2

Despatched within 4 working days - 5 in stock
1+ £36.07
Price per unit Ex VAT
Tap
Dormer E500M16NO3 E500 HSS Coarse Tap Straight Flute 16mm Bottoming
Dormer E500M16NO3 E500 HSS Coarse Tap Straight Flute 16mm Bottoming
Standard range
Order code: 95-5223
MPN: E500M16NO3

Despatched within 4 working days - 2 in stock
1+ £36.07
Price per unit Ex VAT
Tap
Dormer E500M20NO2 E500 HSS Coarse Tap Straight Flute 20mm Second
Dormer E500M20NO2 E500 HSS Coarse Tap Straight Flute 20mm Second
Standard range
Order code: 95-5225
MPN: E500M20NO2

Despatched within 4 working days - 4 in stock
1+ £57.23
Price per unit Ex VAT
Tap
Dormer E500M3.5NO1 E500 HSS Coarse Tap Straight Flute 3.5mm Taper
Dormer E500M3.5NO1 E500 HSS Coarse Tap Straight Flute 3.5mm Taper
Standard range
Order code: 95-5226
MPN: E500M3.5NO1

Despatched within 4 working days - 2 in stock
1+ £14.48
Price per unit Ex VAT
Tap
Dormer E500M3.5NO2 E500 HSS Coarse Tap Straight Flute 3.5mm Second
Dormer E500M3.5NO2 E500 HSS Coarse Tap Straight Flute 3.5mm Second
Standard range
Order code: 95-5227
MPN: E500M3.5NO2

Despatched within 4 working days - 5 in stock
1+ £14.48
Price per unit Ex VAT
Tap
Dormer E500M6NO1 E500 HSS Coarse Tap Straight Flute 6mm Taper
Dormer E500M6NO1 E500 HSS Coarse Tap Straight Flute 6mm Taper
Standard range
Order code: 95-5229
MPN: E500M6NO1

Despatched within 4 working days - 20 in stock
1+ £12.86
Price per unit Ex VAT
Tap
Dormer E500M6NO2 E500 HSS Coarse Tap Straight Flute 6mm Second
Dormer E500M6NO2 E500 HSS Coarse Tap Straight Flute 6mm Second
Standard range
Order code: 95-5230
MPN: E500M6NO2

Available to back orderBack-order availability date - 09/11/2026
1+ £11.00
Price per unit Ex VAT
Tap

Trustpilot