DoorBird 423872677 A1101 Black Edition Video Door Intercom LAN/Wi-Fi

MPN
423872677
Brand
DoorBird
EAN-13
4260423872677
Order Code
08-9271
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £480.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

DoorBird's A1101 Black Edition is a video door intercom featuring both LAN and Wi-Fi connectivity. This sleek indoor panel in black is ideal for monitoring entryways and enhancing security. It is typically used in residential or commercial properties to enable two-way communication with visitors.
Type Video door intercom
Component Indoor panel
Depth 25mm
Display Type Touch colour display
Factory colour Black
Frequency 2.4 GHz
Height 179.5mm
Mounting type (interior) Surface-mount
Power supply (LOV) mains-powered
Resolution 800 x 480 px
Screen size diagonal (cm) 10.16cm
Screen size diagonal (inches) 4in
Tunes 50
Units 1
Upgradable with External extension
Width 115mm

Reviews

Be the first to submit a review

Trustpilot