DoorBird 423872172 Fingerprint Access System Flush Mount IP65 Smart Home

Image Representative of Range

DoorBird 423872172 Fingerprint Access System Flush Mount IP65 Smart Home

MPN
423872172
Brand
DoorBird
EAN-13
4260423872172
Order Code
08-9268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £999.95
10+ £965.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The DoorBird 423872172 Fingerprint Access System is a flush mount, IP65-rated security solution known for its robust theft protection features. Manufactured by DoorBird, it integrates a keypad lock and fingerprint scanner for enhanced access control. Ideal for residential or commercial applications, it ensures secure and convenient entry management.
Type Fingerprint access system
Cloud integration Manufacturer-specific
Depth 32mm
Dimensions (W x H x D) 85 x 213.4 x 32 mm
Factory colour V2A stainless steel (brushed)
Height 213.4mm
IP Rating IP65
Mounting Type Flush mount
Weight 785g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot