DoorBird Door Security & Furniture Fingerprint access system 626606

DoorBird Brand: DoorBird
The DoorBird fingerprint access systems, suitable for smart home integration, are designed for both surface and flush mounting, offering enhanced security solutions.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Mounting Type Weight Width Type Cloud integration Depth Factory colour IP Rating
DoorBird 423872141 Fingerprint Access System IP65 Surface-Mount Smart Home
DoorBird 423872141 Fingerprint Access System IP65 Surface-Mount Smart Home
Order code: 08-9267
MPN: 423872141
1+ £886.83
Price per unit Ex VAT
(W x H x D) 65 x 217 x 32 mm 217mm Surface-mount 585g 65mm Fingerprint access system Manufacturer-specific 32mm V2A stainless steel (brushed) IP65
DoorBird 423872172 Fingerprint Access System Flush Mount IP65 Smart Home
DoorBird 423872172 Fingerprint Access System Flush Mount IP65 Smart Home
Extended range
Order code: 08-9268
MPN: 423872172

Available to back orderBack order, lead time 14 days
1+ £999.95
10+ £965.00
Price per unit Ex VAT
(W x H x D) 85 x 213.4 x 32 mm 213.4mm Flush mount 785g 85mm Fingerprint access system Manufacturer-specific 32mm V2A stainless steel (brushed) IP65

Trustpilot