DoorBird 423872141 Fingerprint Access System IP65 Surface-Mount Smart Home

Image Representative of Range

DoorBird 423872141 Fingerprint Access System IP65 Surface-Mount Smart Home

MPN
423872141
Brand
DoorBird
EAN-13
4260423872141
Order Code
08-9267
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The DoorBird 423872141 is a surface-mount fingerprint access system with theft protection and IP65 rating for durability. It features a code and keypad lock for enhanced security control. Typically used for access control in residential or commercial properties, this system ensures secure and convenient entry.
Type Fingerprint access system
Cloud integration Manufacturer-specific
Depth 32mm
Dimensions (W x H x D) 65 x 217 x 32 mm
Factory colour V2A stainless steel (brushed)
Height 217mm
IP Rating IP65
Mounting Type Surface-mount
Weight 585g
Width 65mm

Trustpilot