DONCASTER CABLES EV-ULTRA3C6.0CAT5 6MM 3 CORE POWER + CAT5 DATA CABLE - 15M DRUM

MPN
EV-ULTRA3C6.0CAT5
Order Code
02-1353
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched same day - 105 in stockAdditional quantity lead time 7 days

Manufactured in the UK this EV-Ultra® Cat5e cable is designed for use in the installation of electric vehicle chargepoints. The cable
incorporates power conductors and an enhanced Cat5 screened data cable, 2 core screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and a 2-core data/signal cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground provided that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Sheathing: Tuff Heat Resisting PVC Compound (DCC05/DCC07)
Energy Monitor Cable: Cat5e FTP Foil Screened 4 Twisted Pair

Supplied on Reels of 15m.



Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature: -15°C to 90°C
Product Description:EV-Ultra® 3 Core 6.0mm² plus Cat5e FTP Cable
Order Code:02-1353
Supplier Code:EV-ULTRA3C6.0CAT5 (15M Reels)
Number and Nominal CSA of Conductors:3 x 6.0mm² + Cat5e FTP
Nominal Stranding of Conductor:7/1.04mm
Nominal Radial Thickness of Insulation:0.7mm
Nominal Overall Diameter of Bedding:13.6mm
Galvanised SWAN/A
Nominal Radial Thickness of Sheath:1.0mm
Max Current Rating:58A
Voltage Drop7.9 mV/A/m
Supply Qty 15m Reel

Colour Black
Number of Cores 3 + Cat5e
AWG Not Applicable
Length 15m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1.04mm²
Cable Diameter 16.0mm
Sold by Metre No
Sold by Reel Length 15m

Reviews

Be the first to submit a review

Trustpilot