Donau19-2S Mini Set 4-piece Adjustable Protective Jaws For Model Making

Image Representative of Range

Donau19-2S Mini Set 4-piece Adjustable Protective Jaws For Model Making

MPN
19-2S
Brand
Donau
EAN-13
4016138205633
Order Code
11-6694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Donau Elektronik 19-2S spring clamp is a 4-piece mini set featuring clamps with a length of 85 mm and a nosing length of 35 mm. These versatile clamps are ideal for small-scale and precise applications. Perfect for electronics work, crafting, and model making, they provide reliable and controlled force.
Type Clamp
Jaw Opening 30mm
Length 85mm
Nosing 35mm

Reviews

Be the first to submit a review

Trustpilot