Donau MBS61 Bit Set 6-Piece Phillips Pozidriv High-Quality Design

Image Representative of Range

Donau MBS61 Bit Set 6-Piece Phillips Pozidriv High-Quality Design

MPN
MBS61
Brand
Donau
EAN-13
4014991125617
Order Code
11-6772
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Donau Elektronik manufactures the MBS61 Bit Set, a compact toolkit featuring six pieces including Phillips and Pozidriv bits. This versatile bit set is ideal for precision work in electronics and small appliances. It's a valuable addition to any toolkit, providing assorted bits for various screwdriving tasks.
Type Bit set
Drive 5/32" (4 mm)
Length 28mm
Material Chromium-nickel-molybdenum alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot