Donau M327 Plywood Boards 4 Birch Plates A4 Size 3mm Thick

Image Representative of Range

Donau M327 Plywood Boards 4 Birch Plates A4 Size 3mm Thick

MPN
M327
Brand
Donau
EAN-13
4006094327005
Order Code
11-6751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.85 £10.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Donau Elektronik manufactures the M327 plywood boards. They feature durable triplex planks, ideal for model making and craft applications. These boards are versatile and reliable for precise hobbyist projects.
Dim (L x W) 296 mm x 210 mm
Length 296mm
Width 210mm

Reviews

Be the first to submit a review

Trustpilot