Donau M22 Elektronik M22 Hand Drill Three-Jaw Quick Chucks Up to 6 mm

Image Representative of Range

Donau M22 Elektronik M22 Hand Drill Three-Jaw Quick Chucks Up to 6 mm

MPN
M22
Brand
Donau
EAN-13
4014991804222
Order Code
11-6748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.87 £19.44
10+ £18.53
50+ £18.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Donau Elektronik's M22 hand drill is a versatile handheld tool ideal for precision tasks. It is crafted with quality materials, ensuring reliable operation for model making or electronic projects. This drill is perfect for enthusiasts and professionals needing detailed and controlled drilling.
Type Hand drill
Capacity 6mm
Chuck Type Keyless, 3-Jaw
Gear Ratio 1:3.5
Length 235mm
Tool Holder Keyless drill chuck

Reviews

Be the first to submit a review

Trustpilot