Donau M208 Electronic Saw Handle 175mm Aluminium Grip 8pieces Set

Image Representative of Range

Donau M208 Electronic Saw Handle 175mm Aluminium Grip 8pieces Set

MPN
M208
Brand
Donau
EAN-13
4014991115083
Order Code
11-6747
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £19.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Donau Elektronik M208 is a 175 mm wood saw handle, ideal for precision cutting tasks. This hand-held saw is part of an 8-piece hand saws set designed for woodworking applications. Crafted for durability and ease of use, it is suitable for various woodworking projects.
Type Saw handle
Length 100mm
Material (handle) Aluminium
Number of teeth (per inch) 21

Reviews

Be the first to submit a review

Trustpilot