Donau Elektronik Communications & Control Cables Strand 618904

Donau Brand: Donau
The products, manufactured by Donau, consist of various lengths and types of plastic insulated stranded wires, which come in multiple colours and are used for electronic applications.
Description Image Product Buy Pricing (Ex VAT) Length Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Type Cable Diameter Core layout Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Sold by Metre Test Voltage
Donau 418-5 Wire Set 4x0.14mm² 5m Green/Red/Yellow/Blue Plastic Insulated
Donau 418-5 Wire Set 4x0.14mm² 5m Green/Red/Yellow/Blue Plastic Insulated
Standard range
Order code: 02-5209
MPN: 418-5

Despatched within 4 working days - 54 in stock
2+ £3.92
Price per unit Ex VAT
5m Green, Red, Yellow, Blue Not Specified 0.14mm² 4 Not Specified Copper wire, blank Strand 2.70mm 4 x 18 x 0.10mm No 85°C 85°C -40°C -5°C 500V Yes No 1200V
Donau 418-50 Elektronik 4x0.14mm² Multi-colour Stranded Wire 50m
Donau 418-50 Elektronik 4x0.14mm² Multi-colour Stranded Wire 50m
Standard range
Order code: 02-5210
MPN: 418-50

Despatched within 4 working days - 3 in stock
1+ £36.07
Price per unit Ex VAT
50m Green, Red, Yellow, Blue Not Specified 0.14mm² 4 Not Specified Copper wire, blank Strand 2.70mm 4 x 18 x 0.10mm No 85°C 85°C -40°C -5°C 500V Yes No 1200V

Trustpilot