Donau 418-5 Wire Set 4x0.14mm² 5m Green/Red/Yellow/Blue Plastic Insulated

MPN
418-5
Brand
Donau
EAN-13
4014991244059
Order Code
02-5209
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Donau Elektronik produces the 418-5 wiring braid with four strands each at 0.14 mm² in green, red, yellow, and blue, measuring 5 metres. This low voltage feeder wire is ideal for internal and switchboard wiring. Its diverse colouring helps in easy identification and organisation within complex circuits.
Colour Green, Red, Yellow, Blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 4
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 4 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot