Donau 418-50 Elektronik 4x0.14mm² Multi-colour Stranded Wire 50m

MPN
418-50
Brand
Donau
EAN-13
4014991244066
Order Code
02-5210
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 50m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Donau Elektronik manufactures the 418-50 braid wire, featuring four 0.14 mm² strands coloured green, red, yellow, and blue, each spanning 50 metres. This low voltage wiring is ideal for internal switchboard and feeder applications. The product is designed for efficient switchboard wiring and other low voltage uses.
Colour Green, Red, Yellow, Blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 4
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 50m
Type Strand
Cable Diameter 2.70mm
Core layout 4 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot