Donau Elektronik Communications & Control Cables Strand 618897

Donau Brand: Donau
Donau manufactures electronic wires suitable for LED connections.
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Core layout Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Sold by Metre Test Voltage
Donau 210-05 Elektronik Wire 2x0.04mm² Red/White 10m for LED Connection
Donau 210-05 Elektronik Wire 2x0.04mm² Red/White 10m for LED Connection
Standard range
Order code: 02-5129
MPN: 210-05

Despatched within 4 working days - 27 in stock
1+ £5.22
Price per unit Ex VAT
Red, White Not Specified 0.04mm² 2 Not Specified Copper 10m Strand 2 x 5 x 0.1 No 85°C 85°C -40°C -5°C 500V Yes No 1200V
Donau 210-10 Elektronik Twin-Core Wire 2x0.04mm² Red/Black 10m For LEDs
Donau 210-10 Elektronik Twin-Core Wire 2x0.04mm² Red/Black 10m For LEDs
Standard range
Order code: 02-5130
MPN: 210-10

Despatched within 4 working days - 3 in stock
1+ £5.41
Price per unit Ex VAT
Red/black Not Specified 0.04mm² 2 Not Specified Copper 10m Strand 2 x 5 x 0.1 No 85°C 85°C -40°C -5°C 500V Yes No 1200V

Trustpilot