Donau 210-05 Elektronik Wire 2x0.04mm² Red/White 10m for LED Connection

MPN
210-05
Brand
Donau
EAN-13
4014991242048
Order Code
02-5129
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Red, White Red/black
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Donau Elektronik 210-05 features a 2 x 0.04 mm² braid wire available in a red and white combination, extending 10 metres in length. This low voltage wiring is suitable for internal and switchboard wiring applications. It is designed for use as low voltage leads or feeder wires, ensuring reliable performance.
Colour Red, White
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 10m
Type Strand
Core layout 2 x 5 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot