Donau 210-10 Elektronik Twin-Core Wire 2x0.04mm² Red/Black 10m For LEDs

MPN
210-10
Brand
Donau
EAN-13
4014991242031
Order Code
02-5130
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Red, White Red/black
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Donau Elektronik manufactures the 210-10 braid wire, which consists of two strands with a cross-section of 0.04 mm² each, in red and black, spanning 10 metres. This low voltage wiring is ideal for internal and switchboard wiring applications. It's commonly used for low voltage leads and feeder wires due to its flexibility and reliable conduction.
Colour Red/black
AWG Not Specified
Conductor Cross Section 0.04mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Copper
Length 10m
Type Strand
Core layout 2 x 5 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot