Donau 815028 Bit Set 27-Piece Slot Phillips Star Hex with Holder & Extender

Image Representative of Range

Donau 815028 Bit Set 27-Piece Slot Phillips Star Hex with Holder & Extender

MPN
815028
Brand
Donau
EAN-13
4014991128274
Order Code
11-6728
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £18.98 £16.13
10+ £15.26
50+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Donau Elektronik Bit set is a 27-piece kit featuring assorted bits including Slot, Phillips, Star, and Hex head. This versatile screwdriver bit set is ideal for various applications such as electronics repair and general household tasks. Produced by Donau Elektronik, it ensures reliable performance for professionals and DIY enthusiasts alike.
Type Bit set
Drive 5/32" (4 mm)
Length 45mm
Material Chromium-nickel-molybdenum alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot