Donau 523666 Elektronik PCB Drill 34x150mm Powerful Motor 1 piece

Image Representative of Range

Donau 523666 Elektronik PCB Drill 34x150mm Powerful Motor 1 piece

MPN
523666
Brand
Donau
EAN-13
4014991100409
Order Code
11-6713
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Donau Elektronik PCB drill features a 34 mm diameter and a 150 mm length, making it suitable for precise drilling tasks in electronic projects. Manufactured with precision, this 45 W circuit board drill is a key accessory for those working with PCBs and etching accessories. Typically used in electronics and electromechanics applications, it facilitates accurate component placement on circuit boards.
Type PCB Drill
(Ø) 34mm
Current Consumption
1A
Dim (Ø x L) 34 mm x 150 mm
Length 150mm
Voltage 12 - 18V DC
Weight 140g

Reviews

Be the first to submit a review

Trustpilot