Donau 523178 KGB21 Universal Enclosure Black Polystyrene Snap Fastener

Image Representative of Range

Donau 523178 KGB21 Universal Enclosure Black Polystyrene Snap Fastener

MPN
523178
Brand
Donau
EAN-13
4014991310211
Order Code
02-5217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Donau Elektronik universal enclosure is a medium black Euro plastic case made from polystyrene, measuring 146x150x60mm. It is ideal for housing components and is commonly used in various cabinet applications to protect electronic assemblies. This single piece product, identified by EAN 4014991310211, is especially suitable for general-purpose use.
Type Universal enclosure
Material Cadmium-free polystyrene
Enclosure Length 146mm
Enclosure Height 60mm
Enclosure Width 150mm
Colour Black
Dimensions (L x W x H) 146 x 150 x 60 mm
Misc Attribute KGB21

Reviews

Be the first to submit a review

Trustpilot