Donau 523132 Universal Enclosure Polystyrene Grey 1pc Snap Fastener

MPN
523132
Brand
Donau
EAN-13
4014991310150
Order Code
02-5216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Donau Elektronik offers the KGB15 523132 universal enclosure made from polystyrene (EPS), available in grey. This Grey Euro plastic case measures 135x95x45mm and is ideal for housing electronic components. Its versatile design makes it suitable for various applications in creating custom electronic assemblies.
Type Universal enclosure
Material Cadmium-free polystyrene
Enclosure Length 135mm
Enclosure Height 45mm
Enclosure Width 95mm
Colour Grey
Dimensions (L x W x H) 135 x 95 x 45 mm
Misc Attribute KGB15

Reviews

Be the first to submit a review

Trustpilot