Donau 523100 Universal Enclosure Polystyrene Black Snap-Fasteners

MPN
523100
Brand
Donau
EAN-13
4014991310112
Order Code
02-5215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Donau Elektronik produces the KGB11 523100, a small black Euro plastic case made from polystyrene (EPS) with dimensions of 135x95x45mm. This universal enclosure is suitable for housing electronic components and is ideal for various hobbyist or professional projects. Its durable design and compact size make it versatile for a wide range of applications.
Type Universal enclosure
Material Cadmium-free polystyrene
Enclosure Length 135mm
Enclosure Height 45mm
Enclosure Width 95mm
Colour Black
Dimensions (L x W x H) 135 x 95 x 45 mm
Misc Attribute KGB11

Reviews

Be the first to submit a review

Trustpilot