Donau 510 Drill Stand Precision Tool Swivel Max Drilling Depth 30mm

Image Representative of Range

Donau 510 Drill Stand Precision Tool Swivel Max Drilling Depth 30mm

MPN
510
Brand
Donau
EAN-13
4014991103516
Order Code
11-6712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Donau Elektronik's drill stand features a maximum operating height of 30 mm. This sturdy stand is ideal for precision drilling tasks. Typical applications include model making and detailed craft projects.
Type Drill stand
Collar Ø 44mm
Height 210mm
Operating height (max.) 30mm
Stand area 100 x 120 mm
Weight 385g

Reviews

Be the first to submit a review

Trustpilot