Donau 3590 Cable Stripper 0.14-4mm² Safe Stripping with Cutter & Adjuster

Image Representative of Range

Donau 3590 Cable Stripper 0.14-4mm² Safe Stripping with Cutter & Adjuster

MPN
3590
Brand
Donau
EAN-13
4014991359050
Order Code
11-6709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Donau Elektronik 3590 cable stripper is designed for precision stripping of cable sizes from 0.14 to 0.4 mm². It is ideal for delicate electrical work, ensuring clean and efficient cable preparation. Suitable for both professional electricians and hobbyists, this tool enhances accuracy and ease in wire handling tasks.
Type Cable stripper
Operating range (cross section) (max.) 0.4mm²
Working area (cross section) 0.14 up to 0.4mm²
Working area cross section (min.) 0.14mm²

Reviews

Be the first to submit a review

Trustpilot