Donau 3515 Flat Nose Pliers Straight 120mm Electrical Precision Tool

Image Representative of Range

Donau 3515 Flat Nose Pliers Straight 120mm Electrical Precision Tool

MPN
3515
Brand
Donau
EAN-13
4014991351511
Order Code
11-6703
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Donau Elektronik's flat nose pliers, model 3515, are designed for precision engineering tasks. These straight, 120 mm pliers are ideal for use in electrical applications. Their compact size and precise grip make them suitable for intricate work.
Type Flat Nose Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Jaw shape Straight
Length 120mm
Range of use Electrical & precision engineering
Weight 66g

Reviews

Be the first to submit a review

Trustpilot