Donau 19-1S Elektronik Micro Clamp Set 8-Piece Adjustable Protective Jaws

Image Representative of Range

Donau 19-1S Elektronik Micro Clamp Set 8-Piece Adjustable Protective Jaws

MPN
19-1S
Brand
Donau
EAN-13
4014991540274
Order Code
11-6693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Donau Elektronik 8-piece micro clamp set 19-1S features spring clamps with a length of 55 mm and a nosing length of 25 mm. These clamps are ideal for precision work due to their compact size and strong gripping capability. They are commonly used in electronics and model making for securing small components during assembly.
Type Clamp
Jaw Opening 20mm
Length 55mm
Nosing 25mm

Reviews

Be the first to submit a review

Trustpilot