Donau 13 Small Metal Saw 250mm Durable Precision Cutting Tool

Image Representative of Range

Donau 13 Small Metal Saw 250mm Durable Precision Cutting Tool

MPN
13
Brand
Donau
EAN-13
4014991113133
Order Code
11-6668
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Donau Elektronik is the manufacturer of the small metal saw featuring a 250 mm blade. This hand-held tool is characterised by its precision and ease of use, making it ideal for delicate metalwork. It is commonly used in hobby crafting and intricate metal cutting tasks.
Type Small metal saw
Length 148mm
Material (handle) Plastic
Number of cogs 14
Number of teeth (per inch) 32
Number of tips per inch 32
Weight 130g

Reviews

Be the first to submit a review

Trustpilot