Donau 11-3 Small Aluminium Bench Vice Jaw Width 40mm Span 30mm

Image Representative of Range

Donau 11-3 Small Aluminium Bench Vice Jaw Width 40mm Span 30mm

MPN
11-3
Brand
Donau
EAN-13
4014991132127
Order Code
11-6667
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Donau Elektronik vice is a compact tool with a jaw width of 40 mm and a maximum span width of 30 mm. It is ideal for precision work in model making or small-scale engineering. This robust device is designed for stability and accuracy during tasks that require detailed handling.
Type Vice
Jaw Width 30mm
Material Aluminium
Span width (table clamp) 30mm

Reviews

Be the first to submit a review

Trustpilot