Easter Opening Hours and Delivery Dates here
Donau 1005 Mini Jigsaw 45W/80W Precise Cuts Wood/Plastic/Metal

Image Representative of Range

Donau 1005 Mini Jigsaw 45W/80W Precise Cuts Wood/Plastic/Metal

Order Code:

11-6666

Brand: Donau MPN: 1005 EAN-13: 4014991101055
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Donau Elektronik produces the Mini jigsaw 1005, available in 45 W and 80 W versions. This compact power jigsaw is ideal for precision cutting tasks where detailed work is necessary. It's especially suited for miniature modelling and fine woodworking applications.
Type Mini jigsaw
Power 45 - 80W
Strokes Per Minute 5000 /min
Cutting depth (max.) (steel) 2mm
Cutting depth (max.) (wood) 10mm
Upstroke (max.) 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot