Donau 0519 Machine Vice Jaw Width 44mm Span Width 49mm

Image Representative of Range

Donau 0519 Machine Vice Jaw Width 44mm Span Width 49mm

MPN
0519
Brand
Donau
EAN-13
4014991103196
Order Code
11-6662
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Donau Elektronik 0519 Machine Vice features a jaw width of 44 mm and a maximum span width of 49 mm. It is ideal for precision tasks requiring secure clamping in small-scale machining and assembly operations. This tool is well-suited for use in both hobbyist settings and professional workshops.
Type Machine vice
Jaw Width 49mm

Reviews

Be the first to submit a review

Trustpilot