Donau 0400V1 Multifunction Tool 19-Piece Set for Various Materials

Image Representative of Range

Donau 0400V1 Multifunction Tool 19-Piece Set for Various Materials

MPN
0400V1
Brand
Donau
EAN-13
4014991100416
Order Code
11-6660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £52.46 £44.59
10+ £43.02
50+ £42.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Donau Elektronik 0400V1 is a multifunction tool with a 45 W power rating, featuring 19 accessories for versatility. This mini drilling machine is ideal for precision tasks and small-scale projects. It's commonly used for drilling, sanding, and other detailed applications.
Type Multifunction tool
Idle speed 12000 - 20000 U/min
Length 150mm
Power 45W
Rotational speed range 10000 - 20000 U/min
Tool Holder Collets
Voltage 12 - 18V DC
Weight 140g

Reviews

Be the first to submit a review

Trustpilot